Part Details for GS81302D10E-400I by GSI Technology
Results Overview of GS81302D10E-400I by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS81302D10E-400I Information
GS81302D10E-400I by GSI Technology is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5USBC400IYFPR | Texas Instruments | Dual 2:1 USB 2.0 Mux/DeMux or Single Ended Cross Switch with 16-V OVP 12-DSBGA -40 to 85 | |
LMH34400IDRLR | Texas Instruments | 240-MHz, single-ended, transimpedance amplifier with integrated clamp and ambient light cancellation 6-SOT-5X3 -40 to 125 | |
ADS5400IPZP | Texas Instruments | 12-bit, 1.0-GSPS Analog-to-Digital Converter (ADC) 100-HTQFP -40 to 85 |
Price & Stock for GS81302D10E-400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS81302D10E-400I
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 16M x 9-Bit 0.45ns 165-Pin FBGA Tray - Trays (Alt: GS81302D10E-400... more RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$157.8096 / $168.6000 | Buy Now |
DISTI #
464-GS81302D10E-400I
|
Mouser Electronics | SRAM | 0 |
|
$211.3400 | Order Now |
Part Details for GS81302D10E-400I
GS81302D10E-400I CAD Models
GS81302D10E-400I Part Data Attributes
|
GS81302D10E-400I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS81302D10E-400I
GSI Technology
DDR SRAM, 16MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FPBGA-165
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for GS81302D10E-400I
This table gives cross-reference parts and alternative options found for GS81302D10E-400I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS81302D10E-400I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS81302D10GE-400I | GSI Technology | Check for Price | DDR SRAM, 16MX9, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165 | GS81302D10E-400I vs GS81302D10GE-400I |