There are no models available for this part yet.
Overview of GS8128218GD-250I by GSI Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2250IUH#PBF | Analog Devices | 10-B, 105Msps L N 3V ADCs | |
LTC2250IUH#TRPBF | Analog Devices | 10-B, 105Msps L N 3V ADCs |
Price & Stock for GS8128218GD-250I by GSI Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2364-GS8128218GD-250I-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FPBGA Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$193.2000 | Buy Now | |
DISTI #
GS8128218GD-250I
|
Avnet Americas | SRAM Chip 144M-bit 8M x 18 250MHz 165-Pin BGA - Trays (Alt: GS8128218GD-250I) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$173.8248 / $214.0380 | Buy Now | |
DISTI #
464-GS8128218GD-250I
|
Mouser Electronics | SRAM 2.5/3.3V 8M x 18 144M RoHS: Compliant | 0 |
|
$194.7800 / $195.0700 | Order Now |
CAD Models for GS8128218GD-250I by GSI Technology
Part Data Attributes for GS8128218GD-250I by GSI Technology
GS8128218GD-250I
GSI Technology
|
|
---|---|
Samacsys Manufacturer
|
GSI TECHNOLOGY
|
Want to compare parts?
-
GS8128218GD-250IGSI TechnologyVS
-