GS81280Z18GT-200IV
GSI Technology
Description: ZBT SRAM, 4MX18, CMOS, PQFP100, TQFP-100

Overview of GS81280Z18GT-200IV by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GS81280Z18GT-200IV by GSI Technology

Part # Manufacturer Description Stock Price Buy
DISTI # GS81280Z18GT-200IV
Avnet Americas SRAM Chip 144M-bit 4M x 18 200MHz 100-Pin TQFP - Trays (Alt: GS81280Z18GT-200IV) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray 0
  • 72 $214.0380
  • 144 $210.1464
  • 288 $199.7688
  • 432 $194.5800
  • 576 $188.0940
  • 720 $179.0136
  • 7,200 $173.8248
$173.8248 / $214.0380 Buy Now
DISTI # 464-81280Z18GT200IV
Mouser Electronics SRAM 1.8/2.5V 8M x 18 144M RoHS: Compliant 0
  • 15 $195.0700
  • 30 $194.5400
$194.5400 / $195.0700 Order Now

CAD Models for GS81280Z18GT-200IV by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS81280Z18GT-200IV by GSI Technology

GS81280Z18GT-200IV
GSI Technology
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
LQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Factory Lead Time
24 Weeks
Samacsys Manufacturer
GSI TECHNOLOGY
Additional Feature
IT ALSO OPERATES AT 2.3 TO 2.7 V SUPPLY VOLTAGE
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
75497472 bit
Memory IC Type
ZBT SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
100
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Organization
4MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. GS81280Z18GT-200IV
    GSI Technology
    ZBT SRAM, 4MX18, CMOS, PQFP100, TQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS81280Z18GT-200IV by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS81280Z18GT-200IV by GSI Technology

Select Manufacturer
Which Manufacturer of GS81280Z18GT-200IV would you like to use for your alert(s)?
  • Please alert me when GS81280Z18GT-200IV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS81280Z18GT-200IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS81280Z18GT-200IV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS81280Z18GT-200IV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS81280Z18GT-200IV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS81280Z18GT-200IV by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: