Part Details for GS8128032GT-200 by GSI Technology
Overview of GS8128032GT-200 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GS8128032GT-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8128032GT-200
|
Avnet Americas | SRAM Chip 144M-bit 4M x 32 200MHz 100-Pin TQFP - Trays (Alt: GS8128032GT-200) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$146.3280 / $180.1800 | Buy Now |
DISTI #
464-GS8128032GT-200
|
Mouser Electronics | SRAM 2.5/3.3V 4M x 32 144M RoHS: Compliant | 0 |
|
$163.7600 / $164.2200 | Order Now |
Part Details for GS8128032GT-200
GS8128032GT-200 CAD Models
GS8128032GT-200 Part Data Attributes
|
GS8128032GT-200
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8128032GT-200
GSI Technology
Cache SRAM, 4MX32, 6.5ns, CMOS, PQFP100, TQFP-100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Package Description | LQFP, TQFP100,.4X.6,26 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 24 Weeks | |
Access Time-Max | 6.5 ns | |
Additional Feature | PIPELINE AND FLOW THROUGH ARCHITECTURE, IT ALSO OPERATES WITH 3V TO 3.6V SUPPLY | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | CONFIGURABLE | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | TQFP100,.4X.6,26 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Pinout | NO | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.3 V | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |