Part Details for GS8-35 by JST Manufacturing
Overview of GS8-35 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-GS8-35
|
Mouser Electronics | JST NON-INSULATED TERMINAL(RING/SQUARE) RoHS: Compliant | 0 |
|
$0.2630 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2880 | Buy Now |
DISTI #
77784542
|
Verical | Ring Tongue Terminal 34mm Box RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 2016 |
|
$0.4116 | Buy Now |
DISTI #
GS8-35
|
TME | Tip: ring, M8, 25÷35mm2, crimped, for cable, non-insulated, tinned Min Qty: 2 | 2016 |
|
$0.3520 / $0.6160 | Buy Now |
Part Details for GS8-35
GS8-35 CAD Models
GS8-35 Part Data Attributes
|
GS8-35
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS8-35
JST Manufacturing
Ring Terminal, 35mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |