Part Details for GS8-2.5 by JST Manufacturing
Overview of GS8-2.5 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS8-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS8-2.5
|
TME | Tip: ring, M8, 1÷2.5mm2, crimped, for cable, non-insulated, tinned Min Qty: 10 | 0 |
|
$0.0604 / $0.1058 | RFQ |
Part Details for GS8-2.5
GS8-2.5 CAD Models
GS8-2.5 Part Data Attributes
|
GS8-2.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS8-2.5
JST Manufacturing
Ring Terminal, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |