Part Details for GS74104J-15I by GSI Technology
Overview of GS74104J-15I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74104J-15I
GS74104J-15I CAD Models
GS74104J-15I Part Data Attributes
|
GS74104J-15I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74104J-15I
GSI Technology
Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.93 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74104J-15I
This table gives cross-reference parts and alternative options found for GS74104J-15I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74104J-15I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V428YFS15YI | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104J-15I vs 71V428YFS15YI |
UPD434004ALLE-A15 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 10.16 MM, PLASTIC, SOJ-32 | NEC Electronics Group | GS74104J-15I vs UPD434004ALLE-A15 |
GS74104J-15T | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS74104J-15I vs GS74104J-15T |
IDT71V428S15YGI8 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104J-15I vs IDT71V428S15YGI8 |
71V428YFS15Y | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104J-15I vs 71V428YFS15Y |
GS74104GJ-15 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS74104J-15I vs GS74104GJ-15 |
CY7C1046CV33-15VC | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Rochester Electronics LLC | GS74104J-15I vs CY7C1046CV33-15VC |
CY7C1046CV33-15VC | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | GS74104J-15I vs CY7C1046CV33-15VC |
71V428S15YI | SOJ-32, Tube | Integrated Device Technology Inc | GS74104J-15I vs 71V428S15YI |
71V428S15Y8 | SOJ-32, Reel | Integrated Device Technology Inc | GS74104J-15I vs 71V428S15Y8 |