Part Details for GS74104J-10I by GSI Technology
Overview of GS74104J-10I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for GS74104J-10I
GS74104J-10I CAD Models
GS74104J-10I Part Data Attributes
|
GS74104J-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74104J-10I
GSI Technology
Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.93 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74104J-10I
This table gives cross-reference parts and alternative options found for GS74104J-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74104J-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS74104J-10IT | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS74104J-10I vs GS74104J-10IT |
71V428L10Y | SOJ-32, Tube | Integrated Device Technology Inc | GS74104J-10I vs 71V428L10Y |
GS74104AJ-10IT | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | GSI Technology | GS74104J-10I vs GS74104AJ-10IT |
KM64V4002CJ-10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS74104J-10I vs KM64V4002CJ-10 |
K6R4004V1B-JC10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS74104J-10I vs K6R4004V1B-JC10 |
71V428S10YI | SOJ-32, Tube | Integrated Device Technology Inc | GS74104J-10I vs 71V428S10YI |
71V428S10Y8 | SOJ-32, Reel | Integrated Device Technology Inc | GS74104J-10I vs 71V428S10Y8 |
KM64V4002BJ-10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | GS74104J-10I vs KM64V4002BJ-10 |
IDT71V428S10YGI8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104J-10I vs IDT71V428S10YGI8 |
IDT71V428L10YG8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | GS74104J-10I vs IDT71V428L10YG8 |