Datasheets
GS72116U-12 by: GSI Technology

Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48

Part Details for GS72116U-12 by GSI Technology

Overview of GS72116U-12 by GSI Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for GS72116U-12

GS72116U-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GS72116U-12 Part Data Attributes

GS72116U-12 GSI Technology
Buy Now Datasheet
Compare Parts:
GS72116U-12 GSI Technology Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer GSI TECHNOLOGY
Part Package Code BGA
Package Description TFBGA,
Pin Count 48
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 12 ns
JESD-30 Code R-PBGA-B48
Length 8 mm
Memory Density 2097152 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 48
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.75 mm
Terminal Position BOTTOM
Width 6 mm

Alternate Parts for GS72116U-12

This table gives cross-reference parts and alternative options found for GS72116U-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS72116U-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GS72116U-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116U-12I
IS61LV12816L-10B Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 Integrated Silicon Solution Inc GS72116U-12 vs IS61LV12816L-10B
GS72116AGU-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116U-12 vs GS72116AGU-12T
GS72116U-12IT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116U-12IT
IS61LV12816L-10BLI Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, LEAD FREE, BGA-48 Integrated Silicon Solution Inc GS72116U-12 vs IS61LV12816L-10BLI
CY7C1011CV33-10BVI Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor GS72116U-12 vs CY7C1011CV33-10BVI
GS72116AGU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116U-12 vs GS72116AGU-12I
GS72116AU-12 Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116AU-12
CY7C1011CV33-12BVI Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor GS72116U-12 vs CY7C1011CV33-12BVI
GS72116U-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116U-12T
Part Number Description Manufacturer Compare
CY7C1011CV33-10BVIT Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor GS72116U-12 vs CY7C1011CV33-10BVIT
GS72116GU-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116GU-12T
IS61LV12816L-10BLI Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MINI, LEAD FREE, BGA-48 Integrated Silicon Solution Inc GS72116U-12 vs IS61LV12816L-10BLI
GS72116AU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116AU-12I
CY7C1011CV33-10BVI Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor GS72116U-12 vs CY7C1011CV33-10BVI
GS72116U-12IT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116U-12IT
GS72116AGU-12 Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116U-12 vs GS72116AGU-12
GS72116U-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116U-12I
GS72116AU-12 Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology GS72116U-12 vs GS72116AU-12
GS72116AGU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology GS72116U-12 vs GS72116AGU-12I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS72116U-12 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS72116U-12 by GSI Technology

Select Manufacturer
Which Manufacturer of GS72116U-12 would you like to use for your alert(s)?
  • Please alert me when GS72116U-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS72116U-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS72116U-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS72116U-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS72116U-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS72116U-12 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: