Part Details for GS71108ATP-10I by GSI Technology
Overview of GS71108ATP-10I by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS71108ATP-10I
GS71108ATP-10I CAD Models
GS71108ATP-10I Part Data Attributes
|
GS71108ATP-10I
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71108ATP-10I
GSI Technology
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | LSOP, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.27 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS71108ATP-10I
This table gives cross-reference parts and alternative options found for GS71108ATP-10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108ATP-10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V124HSA10PH | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | GS71108ATP-10I vs 71V124HSA10PH |
PDM31034SA10TTY | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | GS71108ATP-10I vs PDM31034SA10TTY |
GS71108GP-10I | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | GS71108ATP-10I vs GS71108GP-10I |
71V124SA10PH | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | GS71108ATP-10I vs 71V124SA10PH |
IDT71V124SA10PHI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | GS71108ATP-10I vs IDT71V124SA10PHI |
PDM31034SA10TITR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | GS71108ATP-10I vs PDM31034SA10TITR |
IDT71V124SA10PHGI8 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32 | Integrated Device Technology Inc | GS71108ATP-10I vs IDT71V124SA10PHGI8 |
AS7C31025C-10TIN | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Alliance Memory Inc | GS71108ATP-10I vs AS7C31025C-10TIN |
KM68V1002BLT-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | GS71108ATP-10I vs KM68V1002BLT-10 |
71V124SA10PHGI8 | TSOP-32, Reel | Integrated Device Technology Inc | GS71108ATP-10I vs 71V124SA10PHGI8 |