Part Details for GS71108AGU-8 by GSI Technology
Overview of GS71108AGU-8 by GSI Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS71108AGU-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS71108AGU-8
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 8ns 48-Pin FBGA Tray - Trays (Alt: GS71108AGU-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
$2.8710 / $3.2670 | Buy Now |
DISTI #
GS71108AGU-8
|
Avnet Silica | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 8ns 48-Pin FBGA Tray (Alt: GS71108AGU-8) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS71108AGU-8
GS71108AGU-8 CAD Models
GS71108AGU-8 Part Data Attributes
|
GS71108AGU-8
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS71108AGU-8
GSI Technology
Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, 0.75 MM PITCH, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for GS71108AGU-8
This table gives cross-reference parts and alternative options found for GS71108AGU-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS71108AGU-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS71108AU-8 | Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | GS71108AGU-8 vs GS71108AU-8 |
GS71108AU-8I | Standard SRAM, 128KX8, 8ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 | GSI Technology | GS71108AGU-8 vs GS71108AU-8I |