Part Details for GS7025-CTM by Gennum Corporation
Overview of GS7025-CTM by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GS7025-CTM
GS7025-CTM CAD Models
GS7025-CTM Part Data Attributes:
|
GS7025-CTM
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS7025-CTM
Gennum Corporation
Telecom Circuit, 1-Func, Bipolar, PQFP44, MQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for GS7025-CTM
This table gives cross-reference parts and alternative options found for GS7025-CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS7025-CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS7025-CQM | Telecom Circuit, 1-Func, Bipolar, PQFP44, MQFP-44 | Gennum Corporation | GS7025-CTM vs GS7025-CQM |