Part Details for GS66508T-TR by Infineon Technologies AG
Overview of GS66508T-TR by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS66508T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5650-GS66508T-TR-ND
|
DigiKey | GS66508T-TR Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.1088 | Buy Now |
DISTI #
GS66508T-TR
|
Avnet Americas | - Tape and Reel (Alt: GS66508T-TR) Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$15.3979 | Buy Now |
DISTI #
499-GS66508T-TR
|
Mouser Electronics | GaN FETs 650V, 30A, GaN E-mode, GaNPX package, Top-side cooled RoHS: Compliant | 2361 |
|
$17.2700 / $26.6800 | Buy Now |