-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, BICMOS, 4 X 4 MM, GREEN, MO-220, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9482
|
Newark | Adaptive Cable Equalizer, 3.465V, Qfn-Ep, Ic Interface Type:Serial, Interface Applications:Smpte St 2081 (Proposed), Smpte St 424, Smpte St 292, Smpte St 259 Serial Digital Interfaces, Supply Voltage Min:3.135V, No. Of Pins:16Pins Rohs Compliant: Yes |Semtech GS6042-INE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$19.5800 / $33.2700 | Buy Now |
DISTI #
GS6042-INE3-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
229 In Stock |
|
$18.8281 / $31.6700 | Buy Now |
DISTI #
947-GS6042-INE3
|
Mouser Electronics | Equalizers QFN-16 pin RoHS: Compliant | 1253 |
|
$22.0500 / $32.6300 | Buy Now |
|
Future Electronics | GS6042 Series 3.3 V 125 Mb/s to 6.25 Gb/s Adaptive Cable Equalizer RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$20.7200 | Buy Now |
DISTI #
GS6042-INE3
|
Avnet Silica | Adaptive Cable Equalizer 16-Pin QFN Tray (Alt: GS6042-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 6G UHD-SDI Multi-Rate Long-Reach EQ Min Qty: 1 | 0 |
|
$18.0750 / $20.3344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS6042-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS6042-INE3
Semtech Corporation
Consumer Circuit, BICMOS, 4 X 4 MM, GREEN, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |