GS4576C18GM-24
GSI Technology
Description: DDR DRAM,

Overview of GS4576C18GM-24 by GSI Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GS4576C18GM-24 by GSI Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS4576C18GM-24 by GSI Technology

GS4576C18GM-24
GSI Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GSI TECHNOLOGY
Package Description
LBGA,
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00
Date Of Intro
2017-10-03
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B144
Length
18.5 mm
Memory Density
603979776 bit
Memory IC Type
DDR DRAM
Memory Width
18
Number of Functions
1
Number of Ports
1
Number of Terminals
144
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
95 °C
Operating Temperature-Min
Organization
32MX18
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.25 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. GS4576C18GM-24
    GSI Technology
    DDR DRAM,
    VS

Alternate Parts for GS4576C18GM-24

This table gives cross-reference parts and alternative options found for GS4576C18GM-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4576C18GM-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS4576C18GL-24I DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576C18GL-24I
GS4576C18GL-24 DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576C18GL-24
Part Number Description Manufacturer Compare
MT49H32M18HU-25EIT:A DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, FBGA-144 Micron Technology Inc GS4576C18GM-24 vs MT49H32M18HU-25EIT:A
GS4576C18L-24IT DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576C18L-24IT
IS49NLC18320-18BL DDR DRAM, 32MX18, 1.875ns, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, FBGA-144 Integrated Silicon Solution Inc GS4576C18GM-24 vs IS49NLC18320-18BL
MT49H32M18FM-33IT:A DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 Micron Technology Inc GS4576C18GM-24 vs MT49H32M18FM-33IT:A
GS4576C18L-33I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576C18L-33I
GS4576C18L-24I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576C18L-24I
GS4576S18L-33I DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology GS4576C18GM-24 vs GS4576S18L-33I
GS4576C18GM-25 DDR DRAM, GSI Technology GS4576C18GM-24 vs GS4576C18GM-25
MT49H32M18CHT-25E DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc GS4576C18GM-24 vs MT49H32M18CHT-25E
UPD48576218FF-E24-DW1-A 32MX18 DDR DRAM, PBGA144, 18.50 X 11, LEAD FREE, FBGA-144 Renesas Electronics Corporation GS4576C18GM-24 vs UPD48576218FF-E24-DW1-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS4576C18GM-24 by GSI Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS4576C18GM-24 by GSI Technology

Select Manufacturer
Which Manufacturer of GS4576C18GM-24 would you like to use for your alert(s)?
  • Please alert me when GS4576C18GM-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS4576C18GM-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS4576C18GM-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS4576C18GM-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS4576C18GM-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS4576C18GM-24 by GSI Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: