Part Details for GS4288C36L-33 by GSI Technology
Overview of GS4288C36L-33 by GSI Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS4288C36L-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS4288C36L-33
|
Avnet Americas | DRAM Chip LLDRAM 288M-Bit 8Mx36 1.8V 144-Pin U-BGA - Trays (Alt: GS4288C36L-33) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
RFQ |
Part Details for GS4288C36L-33
GS4288C36L-33 CAD Models
GS4288C36L-33 Part Data Attributes
|
GS4288C36L-33
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS4288C36L-33
GSI Technology
DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | BGA | |
Package Description | TBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH | |
JESD-30 Code | R-PBGA-B144 | |
Memory Density | 301989888 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 8MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for GS4288C36L-33
This table gives cross-reference parts and alternative options found for GS4288C36L-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4288C36L-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS4288C36GL-33IT | DDR DRAM, 8MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36GL-33IT |
GS4288C36GL-33T | DDR DRAM, 8MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36GL-33T |
GS4288C36L-33IT | DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36L-33IT |
GS4288C36L-33T | DDR DRAM, 8MX36, CMOS, PBGA144, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36L-33T |
GS4288C36GL-33I | DDR DRAM, 8MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36GL-33I |
GS4288C36GL-33 | DDR DRAM, 8MX36, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | GS4288C36L-33 vs GS4288C36GL-33 |