Part Details for GS4-6 by JST Manufacturing
Overview of GS4-6 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GS4-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C0777
|
Newark | Ring Tongue Terminal, Gs Series, 8, M4, 10 Awg, 6 Mm , Uninsulated Rohs Compliant: Yes |Jst (Japan Solderless Terminals) GS4-6 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$5.7900 / $9.5400 | Buy Now |
DISTI #
306-GS4-6
|
Mouser Electronics | JST RoHS: Compliant | 0 |
|
$0.0520 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0509 | Buy Now |
DISTI #
GS4-6
|
TME | Tip: ring, M4, 2.5÷6mm2, crimped, for cable, non-insulated, tinned Min Qty: 10 | 0 |
|
$0.0582 / $0.1019 | RFQ |
Part Details for GS4-6
GS4-6 CAD Models
GS4-6 Part Data Attributes
|
GS4-6
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
GS4-6
JST Manufacturing
Ring Terminal, 6mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |