Part Details for GS3440-INE3 by Semtech Corporation
Overview of GS3440-INE3 by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GS3440-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0182
|
Newark | 3G-Sdi Multi-Rate Long-Reach Eq |Semtech GS3440-INE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$20.9800 / $27.0200 | Buy Now |
DISTI #
GS3440-INE3-ND
|
DigiKey | IC VIDEO CABLE EQUALIZER 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2412 In Stock |
|
$21.9675 / $29.2400 | Buy Now |
DISTI #
947-GS3440-INE3
|
Mouser Electronics | Equalizers QFN-16 pin RoHS: Compliant | 2183 |
|
$20.1200 / $25.9300 | Buy Now |
|
Future Electronics | Long-Reach Adaptive Cable Equalizer with 16-pin QFN RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$19.7300 | Buy Now |
DISTI #
GS3440-INE3
|
Avnet Silica | Adaptive Cable Equalizer 16-Pin QFN Tray (Alt: GS3440-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G-SDI Multi-Rate Long-Reach EQ Min Qty: 1 | 0 |
|
$18.0000 / $20.2500 | Buy Now |
Part Details for GS3440-INE3
GS3440-INE3 CAD Models
GS3440-INE3 Part Data Attributes
|
GS3440-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS3440-INE3
Semtech Corporation
Line Equalizer, BICMOS, 4 X 4 MM, GREEN, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |