Part Details for GS3018 by Gennum Corporation
Overview of GS3018 by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for GS3018
GS3018 CAD Models
GS3018 Part Data Attributes
|
GS3018
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS3018
Gennum Corporation
Audio Preamplifier, DIE-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XUUC-N16 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |