Part Details for GS300T48-5E by STMicroelectronics
Overview of GS300T48-5E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GS300T48-5E
GS300T48-5E CAD Models
GS300T48-5E Part Data Attributes
|
GS300T48-5E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS300T48-5E
STMicroelectronics
1-OUTPUT 300W DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XUFM-P17 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.21 V | |
Output Voltage-Min | 4.49 V | |
Output Voltage-Nom | 5.075 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | NO |