-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 800V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-GS2K-LTP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0333 | Buy Now |
DISTI #
833-GS2K-LTP
|
Mouser Electronics | Rectifiers 2.0A SILICON RECTIFIER RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | GS2X Series 800 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0352 | Buy Now |
|
Future Electronics | GS2X Series 800 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0324 / $0.0352 | Buy Now |
DISTI #
GS2K-LTP
|
TME | Diode: rectifying, SMD, 800V, 2A, 2.1us, DO214AC,SMA, Ufmax: 1.1V Min Qty: 10 | 0 |
|
$0.0448 / $0.0800 | RFQ |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,25V,10%+Tol, 10% -Tol, X7R, 15% TC, 22uF,SurfaceMount,1210 RoHS: Compliant Min Qty: 1 Package Multiple: 7500 | 15000 |
|
$0.0417 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GS2K-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS2K-LTP
Micro Commercial Components
2A, 800V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 4 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for GS2K-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2K-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS2K-LT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN | GS2K-LTP vs GS2K-LT |