Part Details for GS2B by Panduit Corp
Overview of GS2B by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78F547
|
Newark | Cable Tie Installation Tool, Metal, For M, I, S Ties, Accessory Type:Cable Tie Installation Tool With Tension Control And Cut-Off, Product Range:Gs Series Rohs Compliant: Na |Panduit GS2B (Alternate Part Number: 07498376000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | The cable tie tool in black (trigger handle and selector knob) and gray (metal housing) installs miniature, intermediate, and standard cross-section cable ties. It features adjustable tension and is a qualified product listed per Mil. Std. MS90387-1 and Mil. Spec. MIL-T-81306A. Weighing 11.5 oz. (327g), it is sold individually. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
GS2B
|
TTI | Cable Ties CABLE TIE TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1826713
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$427.4109 / $436.1278 | Buy Now |
DISTI #
1826713
|
Farnell | CABLE TIE TOOL, METAL, GS2B RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$317.5002 / $376.4824 | Buy Now |
Part Details for GS2B
GS2B CAD Models
GS2B Part Data Attributes:
|
GS2B
Panduit Corp
Buy Now
|
Compare Parts:
GS2B
Panduit Corp
|
Samacsys Manufacturer | Panduit |