Part Details for GS2988-INTE3 by Semtech Corporation
Overview of GS2988-INTE3 by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS2988-INTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0172
|
Newark | 3G-Sdi Multi-Rate Cable Driver |Semtech GS2988-INTE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$7.4200 | Buy Now |
DISTI #
GS2988-INTE3CT-ND
|
DigiKey | IC VIDEO CABLE DRIVER 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3728 In Stock |
|
$7.8750 / $9.3900 | Buy Now |
DISTI #
947-GS2988-INTE3
|
Mouser Electronics | Video ICs QFN-16 Pin Taped (250/reel) RoHS: Compliant | 320 |
|
$7.8700 / $9.1700 | Buy Now |
DISTI #
V72:2272_07331781
|
Arrow Electronics | Cable Driver 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2146 Container: Cut Strips | Americas - 5 |
|
$4.8920 / $6.4824 | Buy Now |
|
Future Electronics | GS2988 Series 270 Mb/s Multi-Rate Dual-Slew-Rate Cable Driver-QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$8.6700 / $8.7400 | Buy Now |
DISTI #
70357764
|
Verical | Cable Driver 16-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 5 |
|
$4.8920 | Buy Now |
|
Ameya Holding Limited | GS2988 Series 270 Mb/s Multi-Rate Dual-Slew-Rate Cable Driver-QFN-16 | 651 |
|
RFQ | |
DISTI #
GS2988-INTE3
|
Avnet Silica | Multi-Rate Dual Slew-Rate Cable Driver 16-Pin QFN T/R (Alt: GS2988-INTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Driver Serial QFN-16(4x4) Video Interface ICs ROHS | 4 |
|
$3.0244 / $4.5326 | Buy Now |
|
Symmetry Electronics | 3G-SDI Multi-Rate Cable Driver Min Qty: 1 | In Stock |
|
$7.5600 / $8.5050 | Buy Now |
Part Details for GS2988-INTE3
GS2988-INTE3 CAD Models
GS2988-INTE3 Part Data Attributes
|
GS2988-INTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2988-INTE3
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, 0.65 MM PITCH, GREEN, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |