Part Details for GS2986-INTE3 by Semtech Corporation
Overview of GS2986-INTE3 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for GS2986-INTE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0169
|
Newark | 3G-Sdi Multi-Rate Reclocker (Nrnd) |Semtech GS2986-INTE3 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7700 | Buy Now |
DISTI #
GS2986-INTE3-ND
|
DigiKey | IC VIDEO RECLOCKER 40QFN Min Qty: 250 Lead time: 28 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$26.4375 | Buy Now |
DISTI #
947-GS2986-INTE3
|
Mouser Electronics | Video ICs QFN-40 Pin Taped (250/reel) RoHS: Compliant | 104 |
|
$29.1500 / $38.2400 | Buy Now |
DISTI #
GS2986-INTE3
|
Avnet Silica | Multi-Rate SDI Reclocker 40-Pin QFN T/R (Alt: GS2986-INTE3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS2986-INTE3
GS2986-INTE3 CAD Models
GS2986-INTE3 Part Data Attributes:
|
GS2986-INTE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2986-INTE3
Semtech Corporation
Telecom Circuit, 1-Func, 6 X 6 MM, GREEN, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |