Part Details for GS2960AIBE3 by Semtech Corporation
Overview of GS2960AIBE3 by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS2960AIBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0129
|
Newark | 3G Sdi Receiver - No Audio |Semtech GS2960AIBE3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$43.4200 / $48.5800 | Buy Now |
DISTI #
GS2960AIBE3-ND
|
DigiKey | IC VIDEO RECEIVER 100BGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
420 In Stock |
|
$37.8391 / $46.7100 | Buy Now |
DISTI #
947-GS2960AIBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 289 |
|
$37.4200 / $46.7100 | Buy Now |
|
Future Electronics | GS2960A Series 3 Gbps SMPTE Video Processing HD/SD/SDI Receiver - BGA-100 RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$36.6900 | Buy Now |
DISTI #
GS2960AIBE3
|
Avnet Silica | HD/SD/SDI Receiver 1RX 3Gbps 100-Pin BGA (Alt: GS2960AIBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3G SDI Receiver - no audio Min Qty: 1 | 0 |
|
$31.0050 / $34.8806 | Buy Now |
Part Details for GS2960AIBE3
GS2960AIBE3 CAD Models
GS2960AIBE3 Part Data Attributes
|
GS2960AIBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS2960AIBE3
Semtech Corporation
Telecom Circuit, 1-Func, PBGA100, 11 X 11 MM, GREEN, MO-192, LBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |