There are no models available for this part yet.
Overview of GS25U07-P1J by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GS25U07-P1J by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades - Lvl V RoHS: Compliant |
14 In Stock |
|
$11.8400 / $20.8600 | Buy Now | ||
DISTI #
51744877
|
Verical | Plug-In Adapter Single-OUT 7.5V 2.93A 22W Carton Min Qty: 3 Package Multiple: 1 Date Code: 1803 | Americas - 14 |
|
$15.3920 / $27.1180 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 22 Watts: 7.5V @ 2.93A - NA Input Blades - Lvl V RoHS: Compliant |
14 In Stock |
|
$11.8400 / $20.8600 | Buy Now |
CAD Models for GS25U07-P1J by Mean Well
Part Data Attributes for GS25U07-P1J by Mean Well
GS25U07-P1J
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
GS25U07-P1JMean WellVS
-