Part Details for GS2004HE_R1_00001 by PanJit Semiconductor
Overview of GS2004HE_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS2004HE_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-GS2004HER100001
|
Mouser Electronics | Rectifiers 400V,General Purpose Rectifiers,SOD-123HE,2A RoHS: Compliant | 0 |
|
$0.0740 / $0.4900 | Order Now |
|
NAC | 400V,General Purpose Rectifiers,SOD-123HE,2A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 30000 |
|
$0.0360 / $0.0400 | Buy Now |
Part Details for GS2004HE_R1_00001
GS2004HE_R1_00001 CAD Models
GS2004HE_R1_00001 Part Data Attributes:
|
GS2004HE_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GS2004HE_R1_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GS2004HE_R1_00001
This table gives cross-reference parts and alternative options found for GS2004HE_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS2004HE_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS2004HE-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | GS2004HE_R1_00001 vs GS2004HE-AU_R1_000A1 |
GS2004HET/R7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GS2004HE_R1_00001 vs GS2004HET/R7 |