Part Details for GS1MTR by SMC Diode Solutions
Overview of GS1MTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1MTR-SMC
|
TME | Diode: rectifying, SMD, 1kV, 1A, SMA, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 1 | 18824 |
|
$0.0220 / $0.1600 | Buy Now |
Part Details for GS1MTR
GS1MTR CAD Models
GS1MTR Part Data Attributes
|
GS1MTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
GS1MTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |