Part Details for GS1ME-TP by Micro Commercial Components
Overview of GS1ME-TP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1ME-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-GS1ME-TP
|
Mouser Electronics | Rectifiers 1A SILICON RECTIFIER RoHS: Compliant | 17902 |
|
$0.0260 / $0.2600 | Buy Now |
|
Future Electronics | GS1M Series 1000 V 1 A Low Thermal Resistance SMT Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0255 / $0.0286 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 72000 |
|
$0.0242 / $0.0920 | Buy Now |
DISTI #
GS1ME-TP
|
TME | Diode: rectifying, SMD, 1kV, 1A, 2us, SMAE, Ufmax: 1.1V, Ifsm: 30A Min Qty: 20 | 6196 |
|
$0.0177 / $0.0477 | Buy Now |
DISTI #
SMC-GS1ME-TP
|
Sensible Micro Corporation | Diode 1000V Sma RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 69193 |
|
$0.0160 / $0.0190 | RFQ |
|
Chip Stock | 137540 |
|
RFQ | ||
|
LCSC | 1A 1kV 1.1V1A SMA(DO-214AC) Diodes - General Purpose ROHS | 11740 |
|
$0.0083 / $0.0166 | Buy Now |
Part Details for GS1ME-TP
GS1ME-TP CAD Models
GS1ME-TP Part Data Attributes:
|
GS1ME-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1ME-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, SMAE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GS1ME-TP
This table gives cross-reference parts and alternative options found for GS1ME-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1ME-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1ME-TPS05-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAE, 2 PIN | Micro Commercial Components | GS1ME-TP vs GS1ME-TPS05-TP |
GS1MG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | GS1ME-TP vs GS1MG |
GS1MG-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, HSMA, 2 PIN | Micro Commercial Components | GS1ME-TP vs GS1MG-TP |
GS1ME-TPS05-TP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SAME, 2 PIN | Micro Commercial Components | GS1ME-TP vs GS1ME-TPS05-TP-HF |
GS1M-TS05 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN | Micro Commercial Components | GS1ME-TP vs GS1M-TS05 |