Part Details for GS1MAFC_R1_00001 by PanJit Group
Overview of GS1MAFC_R1_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1MAFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-GS1MAFC_R1_00001CT-ND
|
DigiKey | SMAF-C, GENERAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel® |
2717 In Stock |
|
$0.0263 / $0.3200 | Buy Now |
|
Ozdisan Elektronik | DIODE STAND.SINGLE 1A 1000V SMAF-C SMT | 0 |
|
$0.0455 / $0.0555 | RFQ |