GS1M
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of GS1M by DC Components Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GS1M by DC Components Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GS1M-DC
TME Diode: rectifying, SMD, 1kV, 1A, SMA, Ufmax: 1.1V, Ifsm: 30A Min Qty: 20 9120
  • 20 $0.0470
  • 100 $0.0202
  • 500 $0.0181
  • 1,800 $0.0160
  • 5,400 $0.0144
$0.0144 / $0.0470 Buy Now

CAD Models for GS1M by DC Components Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GS1M by DC Components Co Ltd

GS1M
DC Components Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DC COMPONENTS CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
DC COMPONENTS CO., LTD
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. GS1M
    DC Components Co Ltd
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for GS1M

This table gives cross-reference parts and alternative options found for GS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1MG-SMA-R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, HALOGEN FREE, SMA, 2 PIN Unisonic Technologies Co Ltd GS1M vs RS1MG-SMA-R
FRS1MHE3TRTB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica GS1M vs FRS1MHE3TRTB
US1MHE3_A/H Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies GS1M vs US1MHE3_A/H
GS1D_R1_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor GS1M vs GS1D_R1_10001
FS1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, HSMA, 2 PIN Micro Commercial Components GS1M vs FS1M
US1M-7 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated GS1M vs US1M-7
S1MR2G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor GS1M vs S1MR2G
S1M-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies GS1M vs S1M-M3/5AT
GS1MBF2 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Yangzhou Yangjie Electronics Co Ltd GS1M vs GS1MBF2
S1M-L-TP Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components GS1M vs S1M-L-TP
Part Number Description Manufacturer Compare
RS1MG-SMA-R Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, HALOGEN FREE, SMA, 2 PIN Unisonic Technologies Co Ltd GS1M vs RS1MG-SMA-R
FRS1MHE3TRTB Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Fagor Electrónica GS1M vs FRS1MHE3TRTB
US1M-7 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated GS1M vs US1M-7
HS1MHF3G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor GS1M vs HS1MHF3G
RS1ME4G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor GS1M vs RS1ME4G
GS1D_R1_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor GS1M vs GS1D_R1_10001
US1MHE3_A/H Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies GS1M vs US1MHE3_A/H
S1MHF2 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor GS1M vs S1MHF2
HS1MF4 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor GS1M vs HS1MF4
ER1M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG GS1M vs ER1M

Related Parts for GS1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS1M by DC Components Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS1M by DC Components Co Ltd

  • Please alert me when GS1M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GS1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS1M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GS1M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS1M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS1M by DC Components Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: