Part Details for GS1M-LTP by Micro Commercial Components
Overview of GS1M-LTP by Micro Commercial Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1M-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1M-LTPMSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
316514 In Stock |
|
$0.0148 / $0.1600 | Buy Now |
DISTI #
833-GS1M-LTP
|
Mouser Electronics | Rectifiers 1000V,1A RoHS: Compliant | 146467 |
|
$0.0240 / $0.1600 | Buy Now |
|
Future Electronics | GS1M Series 1 A 1000 V Surface Mount Silicon Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 405000Reel |
|
$0.0149 / $0.0166 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 68798 |
|
$0.0263 / $0.1000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 1212 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 1000V V(RRM), SILICON, DO-214AC | 6000 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
GS1M-LTP
|
TME | Diode: rectifying, SMD, 1kV, 1A, 2us, DO214AC,SMA, Ufmax: 1V, Ir: 5uA Min Qty: 25 | 8875 |
|
$0.0217 / $0.0326 | Buy Now |
|
Ameya Holding Limited | GS1M Series 1 A 1000 V Surface Mount Silicon Rectifier - DO-214AC | 145782 |
|
RFQ |
Part Details for GS1M-LTP
GS1M-LTP CAD Models
GS1M-LTP Part Data Attributes:
|
GS1M-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GS1M-LTP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GS1M-LTP
This table gives cross-reference parts and alternative options found for GS1M-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1M-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1M-L-TP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Micro Commercial Components | GS1M-LTP vs GS1M-L-TP |
GS1M-LTP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Micro Commercial Components | GS1M-LTP vs GS1M-LTP-HF |
GS1M-LT | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Micro Commercial Components | GS1M-LTP vs GS1M-LT |