Part Details for GS1JTR by SMC Diode Solutions
Overview of GS1JTR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1JTR-SMC
|
TME | Diode: rectifying, SMD, 600V, 1A, SMA, Ufmax: 1.1V, Ir: 5uA, reel,tape Min Qty: 25 | 0 |
|
$0.0167 / $0.0337 | RFQ |