-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-GS1JFLQ-TPCT-ND
|
DigiKey | STANDARD RECTIFIER 600V 1A, DO-2 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0387 / $0.3100 | Buy Now |
DISTI #
833-GS1JFLQ-TP
|
Mouser Electronics | Rectifiers STANDARD RECTIFIER 600V 1A, DO-221AC | 0 |
|
$0.0400 / $0.3300 | Order Now |
DISTI #
V72:2272_29228028
|
Arrow Electronics | GS1JFLQ-TP Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2435 Container: Cut Strips | Americas - 10000 |
|
$0.0463 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0388 | Buy Now |
DISTI #
84389947
|
Verical | GS1JFLQ-TP Min Qty: 148 Package Multiple: 1 Date Code: 2435 | Americas - 10000 |
|
$0.0463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy