Part Details for GS1AW303 by Schneider Electric
Overview of GS1AW303 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1AW303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0145
|
Newark | Terminal Lug,1 Wire 2-0 To No. 14 Awg For Type Gs1Ju3 Rohs Compliant: Yes |Schneider Electric GS1AW303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3000 / $67.1000 | Buy Now |
DISTI #
4008-GS1AW303-ND
|
DigiKey | LUG KIT 600V 100A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$77.2800 | Buy Now |
DISTI #
996-GS1AW303
|
Mouser Electronics | Switch Hardware TERMINAL SHROUD IEC DISCONNECT SWITCH | 2 |
|
$52.8700 / $69.5500 | Buy Now |
DISTI #
71419430
|
RS | DISCONNECT SWITCH LUGS 100A #14 - 2/0AWG | Schneider Electric GS1AW303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$53.5500 / $69.5500 | Buy Now |