Part Details for GS1AN11 by Schneider Electric
Overview of GS1AN11 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1AN11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7731
|
Newark | Disconnect Switch Aux Contact 600Vac 10A Rohs Compliant: Yes |Schneider Electric GS1AN11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9000 / $95.2800 | Buy Now |
DISTI #
4008-GS1AN11-ND
|
DigiKey | AUX.CONT.NO/NC 32-400A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$97.2300 | Buy Now |
DISTI #
996-GS1AN11
|
Mouser Electronics | Disconnect Switches 600VAC 10A AUX CONT DISCONNECT SWITCH RoHS: Compliant | 0 |
|
$79.8100 / $93.6000 | Order Now |
DISTI #
70379108
|
RS | Electric Auxiliary Contact, For Use With Switch Disconnectors | Schneider Electric GS1AN11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$98.2000 | RFQ |
Part Details for GS1AN11
GS1AN11 CAD Models
GS1AN11 Part Data Attributes
|
GS1AN11
Schneider Electric
Buy Now
|
Compare Parts:
GS1AN11
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |