Part Details for GS18B05-P1J by Mean Well
Overview of GS18B05-P1J by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS18B05-P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C8 Inlet - Lvl V RoHS: Compliant |
82 In Stock |
|
$13.1700 / $55.5800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 15 Watts: 5V @ 3A - IEC 320-C8 Inlet - Lvl V RoHS: Compliant |
82 In Stock |
|
$13.1700 / $55.5800 | Buy Now |
Part Details for GS18B05-P1J
GS18B05-P1J CAD Models
GS18B05-P1J Part Data Attributes:
|
GS18B05-P1J
Mean Well
Buy Now
|
Compare Parts:
GS18B05-P1J
Mean Well
|
Samacsys Manufacturer | Mean Well |