Part Details for GS1670-IBE3 by Semtech Corporation
Overview of GS1670-IBE3 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS1670-IBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0108
|
Newark | Sd/Hd Sdi Receiver - With Audio (Nrnd) |Semtech GS1670-IBE3 Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9900 / $32.9300 | Buy Now |
DISTI #
GS1670-IBE3-ND
|
DigiKey | IC VIDEO RECEIVER 100BGA Min Qty: 168 Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
$34.4451 | Buy Now |
DISTI #
947-GS1670-IBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 0 |
|
Order Now |
Part Details for GS1670-IBE3
GS1670-IBE3 CAD Models
GS1670-IBE3 Part Data Attributes:
|
GS1670-IBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1670-IBE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |