Part Details for GS1661AIBE3 by Semtech Corporation
Overview of GS1661AIBE3 by Semtech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for GS1661AIBE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0106
|
Newark | Sd/Hd Sdi Receiver - With Eq, No Audio |Semtech GS1661AIBE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 177 |
|
$49.1500 / $58.3300 | Buy Now |
DISTI #
GS1661AIBE3-ND
|
DigiKey | IC VIDEO CABLE EQUALIZER 100BGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
122 In Stock |
|
$47.7326 / $56.6600 | Buy Now |
DISTI #
947-GS1661AIBE3
|
Mouser Electronics | Video ICs BGA-100 Pin RoHS: Compliant | 168 |
|
$46.9600 / $56.6500 | Buy Now |
DISTI #
GS1661AIBE3
|
Avnet Asia | HD/SD/SDI Receiver 1RX 1.485Gbps 100-Pin BGA Tray (Alt: GS1661AIBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GS1661AIBE3
|
Avnet Silica | HD/SD/SDI Receiver 1RX 1.485Gbps 100-Pin BGA Tray (Alt: GS1661AIBE3) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | SD / HD SDI Receiver - with EQ, no audio Min Qty: 1 | 0 |
|
$42.5000 | Buy Now |
Part Details for GS1661AIBE3
GS1661AIBE3 CAD Models
GS1661AIBE3 Part Data Attributes:
|
GS1661AIBE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1661AIBE3
Semtech Corporation
Consumer Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LBGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |