Part Details for GS15E-8P1J by Mean Well
Overview of GS15E-8P1J by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GS15E-8P1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS15E-8P1J
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GS15E-8P1J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 15 Watts: 48V @ 0.31A - EU Input Blades RoHS: Compliant |
9 In Stock |
|
$15.5400 / $18.1400 | Buy Now |
DISTI #
51745570
|
Verical | Plug-In Adapter Single-OUT 48V 0.31A 15W Carton Min Qty: 4 Package Multiple: 2 Date Code: 1803 | Americas - 8 |
|
$20.2020 / $23.5820 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 15 Watts: 48V @ 0.31A - EU Input Blades RoHS: Compliant |
9 In Stock |
|
$15.5400 / $18.1400 | Buy Now |