Part Details for GS1578ACNE3 by Semtech Corporation
Overview of GS1578ACNE3 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for GS1578ACNE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0100
|
Newark | Qfn 16L 4Mm X 4Mm |Semtech GS1578ACNE3 RoHS: Not Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GS1578ACNE3
|
Avnet Silica | HD-LINX II Multi-Rate Dual Slew-Rate Cable Driver 3.3V 16-Pin QFN (Alt: GS1578ACNE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GS1578ACNE3
GS1578ACNE3 CAD Models
GS1578ACNE3 Part Data Attributes
|
GS1578ACNE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1578ACNE3
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |