Part Details for GS1560ACF by Gennum Corporation
Overview of GS1560ACF by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GS1560ACF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS1560ACF-ND
|
DigiKey | SRAM Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$98.1600 | Buy Now |
|
Rochester Electronics | GS1560 - HD-LINX II Dual-Rate Deserializer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$84.2300 / $99.1000 | Buy Now |
Part Details for GS1560ACF
GS1560ACF CAD Models
GS1560ACF Part Data Attributes:
Alternate Parts for GS1560ACF
This table gives cross-reference parts and alternative options found for GS1560ACF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1560ACF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1560ACFE3 | Line Receiver, 1 Func, 2 Rcvr, PQFP80, 14 X 14 MM, ROHS COMPLIANT, PLASTIC, MS-026, LQFP-80 | Semtech Corporation | GS1560ACF vs GS1560ACFE3 |
GS1560ACF | Line Receiver, 1 Func, 2 Rcvr, PQFP80, 14 X 14 MM, PLASTIC, MS-026, LQFP-80 | Semtech Corporation | GS1560ACF vs GS1560ACF |