Part Details for GS1524-CTD by Gennum Corporation
Overview of GS1524-CTD by Gennum Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS1524-CTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS1524-CTD-ND
|
DigiKey | TELECOM IC, BIPOLAR, PDSO16 Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
481 In Stock |
|
$19.0000 | Buy Now |
|
Rochester Electronics | GS1524 - HD-LINX II Multi-Rate SDI AdaptiveCable Equalizer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 481 |
|
$16.3000 / $19.1800 | Buy Now |
Part Details for GS1524-CTD
GS1524-CTD CAD Models
GS1524-CTD Part Data Attributes:
|
GS1524-CTD
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1524-CTD
Gennum Corporation
Telecom IC, Bipolar, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |