Part Details for GS1524-CKD by Gennum Corporation
Overview of GS1524-CKD by Gennum Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GS1524-CKD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GS1524-CKD-600008-ND
|
DigiKey | GS1524 - HD-LINX II MULTI-RATE S Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$18.0200 | Buy Now |
|
Quest Components | CABLE EQUALIZER, 16 Pin, Plastic, SOP | 29 |
|
$15.0833 | Buy Now |
|
Quest Components | CABLE EQUALIZER, 16 Pin, Plastic, SOP | 53 |
|
$19.7243 / $23.2050 | Buy Now |
|
Rochester Electronics | GS1524 - HD-LINX II Multi-Rate SDI Adaptive Cable Equalizer pbFree: No Status: Obsolete Min Qty: 1 | 2386 |
|
$15.4700 / $18.2000 | Buy Now |
Part Details for GS1524-CKD
GS1524-CKD CAD Models
GS1524-CKD Part Data Attributes:
|
GS1524-CKD
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1524-CKD
Gennum Corporation
Telecom IC, Bipolar, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |