Part Details for GS1522-CQR by Semtech Corporation
Overview of GS1522-CQR by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for GS1522-CQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GS1522-CQR
|
Avnet Americas | HD-LINX HDTV Digital Serializer 128-Pin MQFP - Bulk (Alt: GS1522-CQR) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 103 Partner Stock |
|
RFQ |
Part Details for GS1522-CQR
GS1522-CQR CAD Models
GS1522-CQR Part Data Attributes
|
GS1522-CQR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1522-CQR
Semtech Corporation
Telecom Circuit, 1-Func, PQFP128, MQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | MQFP-128 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |