Part Details for GS1508-CTA by Semtech Corporation
Overview of GS1508-CTA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS1508-CTA
GS1508-CTA CAD Models
GS1508-CTA Part Data Attributes
|
GS1508-CTA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS1508-CTA
Semtech Corporation
Audio/Video Amplifier, Bipolar, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS1508-CTA
This table gives cross-reference parts and alternative options found for GS1508-CTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS1508-CTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS1508-CTA | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | GS1508-CTA vs GS1508-CTA |
GS1508 | Audio/Video Amplifier, Bipolar, PDSO8 | Semtech Corporation | GS1508-CTA vs GS1508 |
GS1508-CKA | Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8, SOIC-8 | Gennum Corporation | GS1508-CTA vs GS1508-CKA |
GS1508-CTAE3 | Line Driver | Semtech Corporation | GS1508-CTA vs GS1508-CTAE3 |
GS1508 | Line Driver, 1 Func, 1 Driver, BIPolar, PDSO8 | Gennum Corporation | GS1508-CTA vs GS1508 |