Telecommunication Circuits
GS1504-CTD
Description: Telecom Circuit, 1-Func, PDSO16, SOIC-16

Overview of GS1504-CTD by Gennum Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for GS1504-CTD by Gennum Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   37
RFQ

CAD Models for GS1504-CTD by Gennum Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GS1504-CTD by Gennum Corporation

GS1504-CTD
Gennum Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENNUM CORP
Part Package Code
SOIC
Package Description
,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G16
Neg Supply Voltage-Nom
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. GS1504-CTD
    Gennum Corporation
    Telecom Circuit, 1-Func, PDSO16, SOIC-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GS1504-CTD by Gennum Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GS1504-CTD by Gennum Corporation

Select Manufacturer
Which Manufacturer of GS1504-CTD would you like to use for your alert(s)?
  • Please alert me when GS1504-CTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GS1504-CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GS1504-CTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GS1504-CTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GS1504-CTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GS1504-CTD by Gennum Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: