Part Details for GS12150-INE3 by Semtech Corporation
Overview of GS12150-INE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS12150-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2200
|
Newark | 12G Uhd-Sdi Dual-Input Reclocker |Semtech GS12150-INE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$20.2000 / $27.3600 | Buy Now |
DISTI #
GS12150-INE3-ND
|
DigiKey | IC VIDEO 12G UHD-SDI 40QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
490 In Stock |
|
$19.0951 / $26.7100 | Buy Now |
DISTI #
947-GS12150-INE3
|
Mouser Electronics | Video ICs 12G UHD-SDI Dual- Input Reclocker RoHS: Compliant | 340 |
|
$20.0700 / $26.6200 | Buy Now |
DISTI #
GS12150-INE3
|
Avnet Silica | Multi-Rate 12G UHD-SDI Re-clocker 2:1 Input Selector 1.8V 40-Pin QFN (Alt: GS12150-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 12G UHD-SDI Dual-Input Reclocker Min Qty: 1 | In Stock |
|
$17.1200 | Buy Now |
Part Details for GS12150-INE3
GS12150-INE3 CAD Models
GS12150-INE3 Part Data Attributes:
|
GS12150-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS12150-INE3
Semtech Corporation
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | SEMTECH | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER |