Part Details for GS120T48-3.3 by STMicroelectronics
Results Overview of GS120T48-3.3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GS120T48-3.3 Information
GS120T48-3.3 by STMicroelectronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GS120T48-3.3
GS120T48-3.3 CAD Models
GS120T48-3.3 Part Data Attributes
|
|
GS120T48-3.3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GS120T48-3.3
STMicroelectronics
DC-DC Regulated Power Supply Module, 1 Output, 120W
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 38 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-XUFM-P12 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Voltage-Max | 3.45 V | |
| Output Voltage-Min | 3.25 V | |
| Output Voltage-Nom | 3.35 V | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Upper | |
| Total Power Output-Max | 120 W | |
| Trim/Adjustable Output | No |