Part Details for GS12081-INE3 by Semtech Corporation
Overview of GS12081-INE3 by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GS12081-INE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2191
|
Newark | 12G Uhd-Sdi Cable Driver |Semtech GS12081-INE3 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $8.4000 | Buy Now |
DISTI #
GS12081-INE3-ND
|
DigiKey | IC VIDEO UHD-SDI CBL DRVR 40QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
461 In Stock |
|
$8.0598 / $12.7300 | Buy Now |
DISTI #
947-GS12081-INE3
|
Mouser Electronics | Video ICs 12G UHD-SDI Cable Driver RoHS: Compliant | 0 |
|
$8.0500 / $12.7300 | Order Now |
DISTI #
GS12081-INE3
|
Avnet Silica | 12G UHD-SDI Cable Driver with Wide Swing Control 1 to 11880Mb/s 1.8V/2.5V 170mW 40-Pin QFN Tray (Alt: GS12081-INE3) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 12G UHD-SDI Cable Driver Min Qty: 1 | In Stock |
|
$7.5000 | Buy Now |
Part Details for GS12081-INE3
GS12081-INE3 CAD Models
GS12081-INE3 Part Data Attributes:
|
GS12081-INE3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS12081-INE3
Semtech Corporation
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD |